



GRB066A802BB1 | |
|---|---|
DigiKey Part Number | CW100-ND |
Manufacturer | |
Manufacturer Product Number | GRB066A802BB1 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC), 20A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | GRB066A802BB1 Models |
Category | Actuator Type Flat |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency cULus, ENEC |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRE2ANA1BBD | ZF Electronics | 5 886 | CH932-ND | 52,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 Kč | 82,80 Kč |
| 10 | 71,40900 Kč | 714,09 Kč |
| 25 | 67,35480 Kč | 1 683,87 Kč |
| 50 | 64,43100 Kč | 3 221,55 Kč |
| 100 | 61,62800 Kč | 6 162,80 Kč |
| 250 | 58,10260 Kč | 14 525,65 Kč |
| 500 | 55,56614 Kč | 27 783,07 Kč |
| 1 000 | 53,13585 Kč | 53 135,85 Kč |
| Unit Price without VAT: | 82,80000 Kč |
|---|---|
| Unit Price with VAT: | 100,18800 Kč |



