Pushbutton Switch DPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Through Hole
GPBS-850N
GPBS-850N

GPBS-850N

DigiKey Part Number
CW180-ND
Manufacturer
Manufacturer Product Number
GPBS-850N
Description
SWITCH PUSHBUTTON DPDT 0.3A 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GPBS-850N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 65°C
Mechanical Life
100,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1034,26900 Kč342,69 Kč
2532,32000 Kč808,00 Kč
5030,92160 Kč1 546,08 Kč
10029,57990 Kč2 957,99 Kč
25027,89208 Kč6 973,02 Kč
50026,67754 Kč13 338,77 Kč
1 00025,51362 Kč25 513,62 Kč
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč