
ESB-33134 | |
|---|---|
DigiKey Part Number | 10-ESB-33134-ND |
Manufacturer | |
Manufacturer Product Number | ESB-33134 |
Description | SWITCH PUSH DPDT 0.2A 14V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 24,49200 Kč | 612,30 Kč |
| 50 | 23,43380 Kč | 1 171,69 Kč |
| 100 | 22,41540 Kč | 2 241,54 Kč |
| 300 | 20,89230 Kč | 6 267,69 Kč |
| 500 | 20,21814 Kč | 10 109,07 Kč |
| 1 000 | 19,33685 Kč | 19 336,85 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



