



GPB556A05BU | |
|---|---|
DigiKey Part Number | CWI283-ND |
Manufacturer | |
Manufacturer Product Number | GPB556A05BU |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 10 | 167,12300 Kč | 1 671,23 Kč |
| 25 | 157,58560 Kč | 3 939,64 Kč |
| 50 | 150,72360 Kč | 7 536,18 Kč |
| 100 | 144,15340 Kč | 14 415,34 Kč |
| 250 | 135,88644 Kč | 33 971,61 Kč |
| 500 | 129,93688 Kč | 64 968,44 Kč |
| 1 000 | 124,23740 Kč | 124 237,40 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |




