



GPB556A05BG | |
|---|---|
DigiKey Part Number | CWI282-ND |
Manufacturer | |
Manufacturer Product Number | GPB556A05BG |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 10 | 179,09200 Kč | 1 790,92 Kč |
| 25 | 168,88280 Kč | 4 222,07 Kč |
| 50 | 161,52920 Kč | 8 076,46 Kč |
| 100 | 154,48860 Kč | 15 448,86 Kč |
| 250 | 145,62700 Kč | 36 406,75 Kč |
| 500 | 139,24992 Kč | 69 624,96 Kč |
| 1 000 | 133,14013 Kč | 133 140,13 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |






