Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
CWI280-ND
CWI280-ND

GPB556A05BA

DigiKey Part Number
CWI280-ND
Manufacturer
Manufacturer Product Number
GPB556A05BA
Description
SWITCH PUSH SPST-NO 125MA 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 100mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Amber
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,29000 Kč212,29 Kč
10183,20800 Kč1 832,08 Kč
25172,75480 Kč4 318,87 Kč
50165,23320 Kč8 261,66 Kč
100158,02670 Kč15 802,67 Kč
250148,96232 Kč37 240,58 Kč
500142,43868 Kč71 219,34 Kč
1 000136,18883 Kč136 188,83 Kč
Manufacturers Standard Package
Unit Price without VAT:212,29000 Kč
Unit Price with VAT:256,87090 Kč