



GPB024A05BB | |
|---|---|
DigiKey Part Number | SW629-ND |
Manufacturer | |
Manufacturer Product Number | GPB024A05BB |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 7.20mm Dia |
Circuit | Base Product Number |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 62,98400 Kč | 629,84 Kč |
| 25 | 59,39640 Kč | 1 484,91 Kč |
| 50 | 56,81460 Kč | 2 840,73 Kč |
| 100 | 54,34530 Kč | 5 434,53 Kč |
| 250 | 51,23780 Kč | 12 809,45 Kč |
| 500 | 49,00208 Kč | 24 501,04 Kč |
| 1 000 | 46,86001 Kč | 46 860,01 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |








