G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G Series
G-632-0006
G-632-0006

G-632-0006

DigiKey Part Number
CWI325-ND
Manufacturer
Manufacturer Product Number
G-632-0006
Description
SWITCH SLIDE SPDT 6A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Screwdriver Slot
Actuator Length
5.59mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
4.01mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 251
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,99000 Kč34,99 Kč
1029,57900 Kč295,79 Kč
2527,45400 Kč686,35 Kč
10024,45650 Kč2 445,65 Kč
25022,67220 Kč5 668,05 Kč
50021,44740 Kč10 723,70 Kč
1 00020,33425 Kč20 334,25 Kč
2 50019,03604 Kč47 590,10 Kč
5 00018,18067 Kč90 903,35 Kč
Manufacturers Standard Package
Unit Price without VAT:34,99000 Kč
Unit Price with VAT:42,33790 Kč