G-168S-3011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-168S-3011

DigiKey Part Number
SW122-ND
Manufacturer
Manufacturer Product Number
G-168S-3011
Description
SWITCH SLIDE 3P3T 500MA 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch 3P3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
3P3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.94mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,78000 Kč55,78 Kč
1046,83600 Kč468,36 Kč
2543,42200 Kč1 085,55 Kč
10038,67520 Kč3 867,52 Kč
25035,89532 Kč8 973,83 Kč
50034,00122 Kč17 000,61 Kč
1 00032,29323 Kč32 293,23 Kč
2 50030,31503 Kč75 787,57 Kč
5 00029,02004 Kč145 100,20 Kč
Manufacturers Standard Package
Unit Price without VAT:55,78000 Kč
Unit Price with VAT:67,49380 Kč