



SS14MDP2 | |
|---|---|
DigiKey Part Number | 360-2135-ND |
Manufacturer | |
Manufacturer Product Number | SS14MDP2 |
Description | SWITCH SLIDE SP3T 100MA 30V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS14MDP2 Models |
Category | Actuator Length 2.00mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -15°C ~ 60°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| 25 | 54,17440 Kč | 1 354,36 Kč |
| 100 | 48,26800 Kč | 4 826,80 Kč |
| 250 | 44,83016 Kč | 11 207,54 Kč |
| 500 | 42,49892 Kč | 21 249,46 Kč |
| 1 000 | 40,40378 Kč | 40 403,78 Kč |
| 2 500 | 37,98537 Kč | 94 963,43 Kč |
| 5 000 | 36,40699 Kč | 182 034,95 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |



