
CWR-220-20-0000 | |
|---|---|
DigiKey Part Number | CSC20G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-20-0000 |
Description | CONN RCPT 20POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,48600 Kč | 714,86 Kč |
| 25 | 66,99800 Kč | 1 674,95 Kč |
| 50 | 63,79420 Kč | 3 189,71 Kč |
| 100 | 60,74610 Kč | 6 074,61 Kč |
| 300 | 56,21403 Kč | 16 864,21 Kč |
| 500 | 54,22480 Kč | 27 112,40 Kč |
| 1 000 | 51,63776 Kč | 51 637,76 Kč |
| 2 500 | 48,40818 Kč | 121 020,45 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |











