


C3AEG-2006G | |
|---|---|
DigiKey Part Number | C3AEG-2006G-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-2006G |
Description | IDC CABLE - CSC20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,40000 Kč | 311,40 Kč |
| 10 | 239,46100 Kč | 2 394,61 Kč |
| 25 | 216,49760 Kč | 5 412,44 Kč |
| 50 | 200,96760 Kč | 10 048,38 Kč |
| 100 | 186,88430 Kč | 18 688,43 Kč |
| 250 | 170,27532 Kč | 42 568,83 Kč |
| 500 | 159,08420 Kč | 79 542,10 Kč |
| 1 000 | 148,96149 Kč | 148 961,49 Kč |
| Unit Price without VAT: | 311,40000 Kč |
|---|---|
| Unit Price with VAT: | 376,79400 Kč |




