20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3AAG-2006G

DigiKey Part Number
C3AAG-2006G-ND
Manufacturer
Manufacturer Product Number
C3AAG-2006G
Description
IDC CABLE - CSC20G/AE20G/CSC20G
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,56000 Kč251,56 Kč
10193,18200 Kč1 931,82 Kč
25174,54360 Kč4 363,59 Kč
50161,94500 Kč8 097,25 Kč
100150,51160 Kč15 051,16 Kč
250137,02204 Kč34 255,51 Kč
500127,93032 Kč63 965,16 Kč
1 000119,70540 Kč119 705,40 Kč
Manufacturers Standard Package
Unit Price without VAT:251,56000 Kč
Unit Price with VAT:304,38760 Kč
Alternate Color
IDC CABLE - CSC20G/AE20M/CSC20G
In-Stock: 0
Unit Price: 256,39000 Kč
Alternate Length
IDC CABLE - CSC20G/AE20G/CSC20G
In-Stock: 0
Unit Price: 150,14000 Kč
IDC CABLE - CSC20G/AE20G/CSC20G
In-Stock: 0
Unit Price: 285,99000 Kč