
CWR-210-14-0000 | |
|---|---|
DigiKey Part Number | CSR14G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-210-14-0000 |
Description | CONN RCPT 14POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,15000 Kč | 95,15 Kč |
| 10 | 80,91600 Kč | 809,16 Kč |
| 25 | 75,83880 Kč | 1 895,97 Kč |
| 50 | 72,21840 Kč | 3 610,92 Kč |
| 100 | 68,77040 Kč | 6 877,04 Kč |
| 300 | 63,64047 Kč | 19 092,14 Kč |
| 500 | 61,38812 Kč | 30 694,06 Kč |
| 1 000 | 58,46027 Kč | 58 460,27 Kč |
| 2 500 | 54,80393 Kč | 137 009,83 Kč |
| Unit Price without VAT: | 95,15000 Kč |
|---|---|
| Unit Price with VAT: | 115,13150 Kč |










