C1BXG-14 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1BXG-14 G
Part Number Breakdown CW 1or3

C1BXG-1436G

DigiKey Part Number
C1BXG-1436G-ND
Manufacturer
Manufacturer Product Number
C1BXG-1436G
Description
IDC CABLE - CSR14G/AE14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,71000 Kč202,71 Kč
10155,51700 Kč1 555,17 Kč
25140,42880 Kč3 510,72 Kč
50130,22380 Kč6 511,19 Kč
100120,96170 Kč12 096,17 Kč
250110,03004 Kč27 507,51 Kč
500102,66128 Kč51 330,64 Kč
1 00095,99284 Kč95 992,84 Kč
Manufacturers Standard Package
Unit Price without VAT:202,71000 Kč
Unit Price with VAT:245,27910 Kč
Alternate Color
IDC CABLE - CSR14G/AE14M/X
In-Stock: 0
Unit Price: 229,66000 Kč