


C3BBG-1406M | |
|---|---|
DigiKey Part Number | C3BBG-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1406M |
Description | IDC CABLE - CSR14G/AE14M/CSR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,12000 Kč | 279,12 Kč |
| 10 | 214,43600 Kč | 2 144,36 Kč |
| 25 | 193,80320 Kč | 4 845,08 Kč |
| 50 | 179,85960 Kč | 8 992,98 Kč |
| 100 | 167,20230 Kč | 16 720,23 Kč |
| 250 | 152,27656 Kč | 38 069,14 Kč |
| 500 | 142,21886 Kč | 71 109,43 Kč |
| 1 000 | 133,11915 Kč | 133 119,15 Kč |
| Unit Price without VAT: | 279,12000 Kč |
|---|---|
| Unit Price with VAT: | 337,73520 Kč |




