


C8RRG-2406M | |
---|---|
DigiKey Part Number | C8RRG-2406M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-2406M |
Description | DIP CABLE - CDR24G/AE24M/CDR24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 307,66000 Kč | 307,66 Kč |
10 | 236,52500 Kč | 2 365,25 Kč |
25 | 213,84920 Kč | 5 346,23 Kč |
50 | 198,50580 Kč | 9 925,29 Kč |
100 | 184,59130 Kč | 18 459,13 Kč |
250 | 168,18392 Kč | 42 045,98 Kč |
500 | 157,12778 Kč | 78 563,89 Kč |
1 000 | 147,12812 Kč | 147 128,12 Kč |
Unit Price without VAT: | 307,66000 Kč |
---|---|
Unit Price with VAT: | 372,26860 Kč |


