


C8RRG-2406G | |
|---|---|
DigiKey Part Number | C8RRG-2406G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-2406G |
Description | DIP CABLE - CDR24G/AE24G/CDR24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,54000 Kč | 303,54 Kč |
| 10 | 233,31800 Kč | 2 333,18 Kč |
| 25 | 210,93800 Kč | 5 273,45 Kč |
| 50 | 195,79440 Kč | 9 789,72 Kč |
| 100 | 182,05930 Kč | 18 205,93 Kč |
| 250 | 165,85884 Kč | 41 464,71 Kč |
| 500 | 154,94400 Kč | 77 472,00 Kč |
| 1 000 | 145,07218 Kč | 145 072,18 Kč |
| Unit Price without VAT: | 303,54000 Kč |
|---|---|
| Unit Price with VAT: | 367,28340 Kč |




