


C8RRG-2418M | |
|---|---|
DigiKey Part Number | C8RRG-2418M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-2418M |
Description | DIP CABLE - CDR24G/AE24M/CDR24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,85000 Kč | 341,85 Kč |
| 10 | 262,91500 Kč | 2 629,15 Kč |
| 25 | 237,77240 Kč | 5 944,31 Kč |
| 50 | 220,76820 Kč | 11 038,41 Kč |
| 100 | 205,34700 Kč | 20 534,70 Kč |
| 250 | 187,16060 Kč | 46 790,15 Kč |
| 500 | 174,91118 Kč | 87 455,59 Kč |
| 1 000 | 163,83110 Kč | 163 831,10 Kč |
| Unit Price without VAT: | 341,85000 Kč |
|---|---|
| Unit Price with VAT: | 413,63850 Kč |




