


C8PPS-4036M | |
|---|---|
DigiKey Part Number | C8PPS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-4036M |
Description | DIP CABLE - CDP40S/AE40M/CDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,26000 Kč | 426,26 Kč |
| 10 | 328,17000 Kč | 3 281,70 Kč |
| 25 | 296,97360 Kč | 7 424,34 Kč |
| 50 | 275,88560 Kč | 13 794,28 Kč |
| 100 | 256,76790 Kč | 25 676,79 Kč |
| 250 | 234,23344 Kč | 58 558,36 Kč |
| 500 | 219,05724 Kč | 109 528,62 Kč |
| 1 000 | 206,87624 Kč | 206 876,24 Kč |
| Unit Price without VAT: | 426,26000 Kč |
|---|---|
| Unit Price with VAT: | 515,77460 Kč |




