


C8PPS-4018M | |
|---|---|
DigiKey Part Number | C8PPS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-4018M |
Description | DIP CABLE - CDP40S/AE40M/CDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,96000 Kč | 359,96 Kč |
| 10 | 276,93400 Kč | 2 769,34 Kč |
| 25 | 250,47800 Kč | 6 261,95 Kč |
| 50 | 232,59400 Kč | 11 629,70 Kč |
| 100 | 216,37510 Kč | 21 637,51 Kč |
| 250 | 197,25364 Kč | 49 313,41 Kč |
| 500 | 184,37232 Kč | 92 186,16 Kč |
| 1 000 | 172,72367 Kč | 172 723,67 Kč |
| Unit Price without VAT: | 359,96000 Kč |
|---|---|
| Unit Price with VAT: | 435,55160 Kč |




