


C8PPS-4006M | |
|---|---|
DigiKey Part Number | C8PPS-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-4006M |
Description | DIP CABLE - CDP40S/AE40M/CDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,12000 Kč | 315,12 Kč |
| 10 | 242,20100 Kč | 2 422,01 Kč |
| 25 | 218,97880 Kč | 5 474,47 Kč |
| 50 | 203,27980 Kč | 10 163,99 Kč |
| 100 | 189,03740 Kč | 18 903,74 Kč |
| 250 | 172,24204 Kč | 43 060,51 Kč |
| 500 | 160,92556 Kč | 80 462,78 Kč |
| 1 000 | 150,69127 Kč | 150 691,27 Kč |
| Unit Price without VAT: | 315,12000 Kč |
|---|---|
| Unit Price with VAT: | 381,29520 Kč |




