


C8PPS-2418M | |
|---|---|
DigiKey Part Number | C8PPS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-2418M |
Description | DIP CABLE - CDP24S/AE24M/CDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,44000 Kč | 281,44 Kč |
| 10 | 216,24700 Kč | 2 162,47 Kč |
| 25 | 195,45360 Kč | 4 886,34 Kč |
| 50 | 181,39200 Kč | 9 069,60 Kč |
| 100 | 168,63160 Kč | 16 863,16 Kč |
| 250 | 153,58332 Kč | 38 395,83 Kč |
| 500 | 143,44270 Kč | 71 721,35 Kč |
| 1 000 | 134,26869 Kč | 134 268,69 Kč |
| Unit Price without VAT: | 281,44000 Kč |
|---|---|
| Unit Price with VAT: | 340,54240 Kč |




