


C8PPS-2418G | |
|---|---|
DigiKey Part Number | C8PPS-2418G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-2418G |
Description | DIP CABLE - CDP24S/AE24G/CDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,92000 Kč | 258,92 Kč |
| 10 | 198,90100 Kč | 1 989,01 Kč |
| 25 | 179,73320 Kč | 4 493,33 Kč |
| 50 | 166,77080 Kč | 8 338,54 Kč |
| 100 | 155,00590 Kč | 15 500,59 Kč |
| 250 | 141,12764 Kč | 35 281,91 Kč |
| 500 | 131,77510 Kč | 65 887,55 Kč |
| 1 000 | 123,31385 Kč | 123 313,85 Kč |
| Unit Price without VAT: | 258,92000 Kč |
|---|---|
| Unit Price with VAT: | 313,29320 Kč |




