


C8PPS-2406M | |
|---|---|
DigiKey Part Number | C8PPS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-2406M |
Description | DIP CABLE - CDP24S/AE24M/CDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,86000 Kč | 249,86 Kč |
| 10 | 191,80800 Kč | 1 918,08 Kč |
| 25 | 173,30880 Kč | 4 332,72 Kč |
| 50 | 160,79260 Kč | 8 039,63 Kč |
| 100 | 149,43610 Kč | 14 943,61 Kč |
| 250 | 136,03772 Kč | 34 009,43 Kč |
| 500 | 127,00770 Kč | 63 503,85 Kč |
| 1 000 | 118,83862 Kč | 118 838,62 Kč |
| Unit Price without VAT: | 249,86000 Kč |
|---|---|
| Unit Price with VAT: | 302,33060 Kč |




