C8PPS-14 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C8PPS-14 M
Part Number Breakdown CW

C8PPS-1436M

DigiKey Part Number
C8PPS-1436M-ND
Manufacturer
Manufacturer Product Number
C8PPS-1436M
Description
DIP CABLE - CDP14S/AE14M/CDP14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,92000 Kč194,92 Kč
10149,49700 Kč1 494,97 Kč
25134,98120 Kč3 374,53 Kč
50125,16340 Kč6 258,17 Kč
100116,24860 Kč11 624,86 Kč
250105,72824 Kč26 432,06 Kč
50098,63610 Kč49 318,05 Kč
1 00092,21731 Kč92 217,31 Kč
Manufacturers Standard Package
Unit Price without VAT:194,92000 Kč
Unit Price with VAT:235,85320 Kč
Alternate Color
DIP CABLE - CDP14S/AE14G/CDP14S
In-Stock: 0
Unit Price: 167,35000 Kč
Alternate Length
DIP CABLE - CDP14S/AE14M/CDP14S
In-Stock: 0
Unit Price: 146,30000 Kč
DIP CABLE - CDP14S/AE14M/CDP14S
In-Stock: 0
Unit Price: 165,87000 Kč