


C8PPS-1418M | |
|---|---|
DigiKey Part Number | C8PPS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-1418M |
Description | DIP CABLE - CDP14S/AE14M/CDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,87000 Kč | 165,87 Kč |
| 10 | 127,18400 Kč | 1 271,84 Kč |
| 25 | 114,79000 Kč | 2 869,75 Kč |
| 50 | 106,39520 Kč | 5 319,76 Kč |
| 100 | 98,77920 Kč | 9 877,92 Kč |
| 250 | 89,78752 Kč | 22 446,88 Kč |
| 500 | 83,72428 Kč | 41 862,14 Kč |
| 1 000 | 78,23527 Kč | 78 235,27 Kč |
| 2 500 | 72,10256 Kč | 180 256,40 Kč |
| Unit Price without VAT: | 165,87000 Kč |
|---|---|
| Unit Price with VAT: | 200,70270 Kč |




