


C8PPS-1436G | |
|---|---|
DigiKey Part Number | C8PPS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-1436G |
Description | DIP CABLE - CDP14S/AE14G/CDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 128,32100 Kč | 1 283,21 Kč |
| 25 | 115,81720 Kč | 2 895,43 Kč |
| 50 | 107,35920 Kč | 5 367,96 Kč |
| 100 | 99,67390 Kč | 9 967,39 Kč |
| 250 | 90,60424 Kč | 22 651,06 Kč |
| 500 | 84,48712 Kč | 42 243,56 Kč |
| 1 000 | 78,95097 Kč | 78 950,97 Kč |
| 2 500 | 72,82483 Kč | 182 062,08 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |




