


C8PPG-1418G | |
|---|---|
DigiKey Part Number | C8PPG-1418G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-1418G |
Description | DIP CABLE - CDP14G/AE14G/CDP14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,98000 Kč | 191,98 Kč |
| 10 | 147,18200 Kč | 1 471,82 Kč |
| 25 | 132,88440 Kč | 3 322,11 Kč |
| 50 | 123,20980 Kč | 6 160,49 Kč |
| 100 | 114,42990 Kč | 11 442,99 Kč |
| 250 | 104,06952 Kč | 26 017,38 Kč |
| 500 | 97,08344 Kč | 48 541,72 Kč |
| 1 000 | 90,76150 Kč | 90 761,50 Kč |
| Unit Price without VAT: | 191,98000 Kč |
|---|---|
| Unit Price with VAT: | 232,29580 Kč |




