


C8PPG-1406G | |
---|---|
DigiKey Part Number | C8PPG-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-1406G |
Description | DIP CABLE - CDP14G/AE14G/CDP14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 179,97000 Kč | 179,97 Kč |
10 | 137,93600 Kč | 1 379,36 Kč |
25 | 124,52160 Kč | 3 113,04 Kč |
50 | 115,44400 Kč | 5 772,20 Kč |
100 | 107,20160 Kč | 10 720,16 Kč |
250 | 97,47524 Kč | 24 368,81 Kč |
500 | 90,91796 Kč | 45 458,98 Kč |
1 000 | 84,98223 Kč | 84 982,23 Kč |
2 500 | 79,01394 Kč | 197 534,85 Kč |
Unit Price without VAT: | 179,97000 Kč |
---|---|
Unit Price with VAT: | 217,76370 Kč |


