C8PPG-14 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C8PPG-14 M
Part Number Breakdown CW

C8PPG-1418M

DigiKey Part Number
C8PPG-1418M-ND
Manufacturer
Manufacturer Product Number
C8PPG-1418M
Description
DIP CABLE - CDP14G/AE14M/CDP14G
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,45000 Kč205,45 Kč
10157,64300 Kč1 576,43 Kč
25142,36520 Kč3 559,13 Kč
50132,02560 Kč6 601,28 Kč
100122,63940 Kč12 263,94 Kč
250111,56248 Kč27 890,62 Kč
500104,09520 Kč52 047,60 Kč
1 00097,33794 Kč97 337,94 Kč
Manufacturers Standard Package
Unit Price without VAT:205,45000 Kč
Unit Price with VAT:248,59450 Kč
Alternate Color
DIP CABLE - CDP14G/AE14G/CDP14G
In-Stock: 0
Unit Price: 191,98000 Kč
Alternate Length
DIP CABLE - CDP14G/AE14M/CDP14G
In-Stock: 0
Unit Price: 186,29000 Kč
DIP CABLE - CDP14G/AE14M/CDP14G
In-Stock: 0
Unit Price: 233,87000 Kč