


C7SXS-3710M | |
|---|---|
DigiKey Part Number | C7SXS-3710M-ND |
Manufacturer | |
Manufacturer Product Number | C7SXS-3710M |
Description | DSUB CABLE - CFM37S/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,79000 Kč | 452,79 Kč |
| 10 | 348,79900 Kč | 3 487,99 Kč |
| 25 | 315,70800 Kč | 7 892,70 Kč |
| 50 | 293,33600 Kč | 14 666,80 Kč |
| 100 | 273,05430 Kč | 27 305,43 Kč |
| 250 | 249,15032 Kč | 62 287,58 Kč |
| 500 | 233,05212 Kč | 116 526,06 Kč |
| Unit Price without VAT: | 452,79000 Kč |
|---|---|
| Unit Price with VAT: | 547,87590 Kč |



