


C7SXS-3706M | |
|---|---|
DigiKey Part Number | C7SXS-3706M-ND |
Manufacturer | |
Manufacturer Product Number | C7SXS-3706M |
Description | DSUB CABLE - CFM37S/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,42000 Kč | 437,42 Kč |
| 10 | 336,94700 Kč | 3 369,47 Kč |
| 25 | 304,93040 Kč | 7 623,26 Kč |
| 50 | 283,29940 Kč | 14 164,97 Kč |
| 100 | 263,68700 Kč | 26 368,70 Kč |
| 250 | 240,56952 Kč | 60 142,38 Kč |
| 500 | 225,00176 Kč | 112 500,88 Kč |
| Unit Price without VAT: | 437,42000 Kč |
|---|---|
| Unit Price with VAT: | 529,27820 Kč |



