


C7SXS-3706G | |
|---|---|
DigiKey Part Number | C7SXS-3706G-ND |
Manufacturer | |
Manufacturer Product Number | C7SXS-3706G |
Description | DSUB CABLE - CFM37S/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| 10 | 328,46400 Kč | 3 284,64 Kč |
| 25 | 297,23440 Kč | 7 430,86 Kč |
| 50 | 276,12960 Kč | 13 806,48 Kč |
| 100 | 256,99520 Kč | 25 699,52 Kč |
| 250 | 234,44228 Kč | 58 610,57 Kč |
| 500 | 219,25090 Kč | 109 625,45 Kč |
| 1 000 | 207,07811 Kč | 207 078,11 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |



