


C7SXS-3710G | |
|---|---|
DigiKey Part Number | C7SXS-3710G-ND |
Manufacturer | |
Manufacturer Product Number | C7SXS-3710G |
Description | DSUB CABLE - CFM37S/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,68000 Kč | 434,68 Kč |
| 10 | 334,71600 Kč | 3 347,16 Kč |
| 25 | 302,90960 Kč | 7 572,74 Kč |
| 50 | 281,42160 Kč | 14 071,08 Kč |
| 100 | 261,93360 Kč | 26 193,36 Kč |
| 250 | 238,96296 Kč | 59 740,74 Kč |
| 500 | 223,49416 Kč | 111 747,08 Kč |
| Unit Price without VAT: | 434,68000 Kč |
|---|---|
| Unit Price with VAT: | 525,96280 Kč |



