D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7SXS-0910M

DigiKey Part Number
C7SXS-0910M-ND
Manufacturer
Manufacturer Product Number
C7SXS-0910M
Description
DSUB CABLE - CFM09S/AE09M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,11000 Kč407,11 Kč
10313,39200 Kč3 133,92 Kč
25283,55200 Kč7 088,80 Kč
50263,39020 Kč13 169,51 Kč
100245,10620 Kč24 510,62 Kč
250223,55352 Kč55 888,38 Kč
500209,03828 Kč104 519,14 Kč
1 000196,55185 Kč196 551,85 Kč
Manufacturers Standard Package
Unit Price without VAT:407,11000 Kč
Unit Price with VAT:492,60310 Kč
Alternate Color
DSUB CABLE - CFM09S/AE09G/X
In-Stock: 0
Unit Price: 403,74000 Kč
Alternate Length
DSUB CABLE - CFM09S/AE09M/X
In-Stock: 0
Unit Price: 403,74000 Kč