D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7SXS-0910G

DigiKey Part Number
C7SXS-0910G-ND
Manufacturer
Manufacturer Product Number
C7SXS-0910G
Description
DSUB CABLE - CFM09S/AE09G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,74000 Kč403,74 Kč
10310,80300 Kč3 108,03 Kč
25281,21120 Kč7 030,28 Kč
50261,20940 Kč13 060,47 Kč
100243,07070 Kč24 307,07 Kč
250221,69020 Kč55 422,55 Kč
500207,29072 Kč103 645,36 Kč
1 000194,75460 Kč194 754,60 Kč
Manufacturers Standard Package
Unit Price without VAT:403,74000 Kč
Unit Price with VAT:488,52540 Kč
Alternate Color
DSUB CABLE - CFM09S/AE09M/X
In-Stock: 0
Unit Price: 407,11000 Kč
Alternate Length
DSUB CABLE - CFM09S/AE09G/X
In-Stock: 0
Unit Price: 401,84000 Kč