


C7SXS-0906G | |
|---|---|
DigiKey Part Number | C7SXS-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7SXS-0906G |
Description | DSUB CABLE - CFM09S/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,84000 Kč | 401,84 Kč |
| 10 | 309,26700 Kč | 3 092,67 Kč |
| 25 | 279,81360 Kč | 6 995,34 Kč |
| 50 | 259,90860 Kč | 12 995,43 Kč |
| 100 | 241,86030 Kč | 24 186,03 Kč |
| 250 | 220,58128 Kč | 55 145,32 Kč |
| 500 | 206,24832 Kč | 103 124,16 Kč |
| 1 000 | 193,68526 Kč | 193 685,26 Kč |
| Unit Price without VAT: | 401,84000 Kč |
|---|---|
| Unit Price with VAT: | 486,22640 Kč |



