D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7SXS-0906M

DigiKey Part Number
C7SXS-0906M-ND
Manufacturer
Manufacturer Product Number
C7SXS-0906M
Description
DSUB CABLE - CFM09S/AE09M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,74000 Kč403,74 Kč
10310,82400 Kč3 108,24 Kč
25281,21960 Kč7 030,49 Kč
50261,21780 Kč13 060,89 Kč
100243,08120 Kč24 308,12 Kč
250221,70028 Kč55 425,07 Kč
500207,29872 Kč103 649,36 Kč
1 000194,76344 Kč194 763,44 Kč
Manufacturers Standard Package
Unit Price without VAT:403,74000 Kč
Unit Price with VAT:488,52540 Kč
Alternate Color
DSUB CABLE - CFM09S/AE09G/X
In-Stock: 0
Unit Price: 401,84000 Kč
Alternate Length
DSUB CABLE - CFM09S/AE09M/X
In-Stock: 0
Unit Price: 407,11000 Kč