


C7SXG-3710G | |
|---|---|
DigiKey Part Number | C7SXG-3710G-ND |
Manufacturer | |
Manufacturer Product Number | C7SXG-3710G |
Description | DSUB CABLE - CFM37G/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,41000 Kč | 481,41 Kč |
| 10 | 370,90100 Kč | 3 709,01 Kč |
| 25 | 335,75600 Kč | 8 393,90 Kč |
| 50 | 312,01580 Kč | 15 600,79 Kč |
| 100 | 290,49630 Kč | 29 049,63 Kč |
| 250 | 265,12812 Kč | 66 282,03 Kč |
| 500 | 248,04856 Kč | 124 024,28 Kč |
| Unit Price without VAT: | 481,41000 Kč |
|---|---|
| Unit Price with VAT: | 582,50610 Kč |



