


C7SXG-3710M | |
|---|---|
DigiKey Part Number | C7SXG-3710M-ND |
Manufacturer | |
Manufacturer Product Number | C7SXG-3710M |
Description | DSUB CABLE - CFM37G/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,31000 Kč | 499,31 Kč |
| 10 | 384,83600 Kč | 3 848,36 Kč |
| 25 | 348,41960 Kč | 8 710,49 Kč |
| 50 | 323,81220 Kč | 16 190,61 Kč |
| 100 | 301,50970 Kč | 30 150,97 Kč |
| 250 | 275,22116 Kč | 68 805,29 Kč |
| 500 | 257,52234 Kč | 128 761,17 Kč |
| Unit Price without VAT: | 499,31000 Kč |
|---|---|
| Unit Price with VAT: | 604,16510 Kč |



