C7SXx-37xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7SXx-37xxG
CW Part Number Breakdown 7

C7SXG-3706G

DigiKey Part Number
C7SXG-3706G-ND
Manufacturer
Manufacturer Product Number
C7SXG-3706G
Description
DSUB CABLE - CFM37G/AE37G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB37
Number of Positions
37
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1473,41000 Kč473,41 Kč
10364,71200 Kč3 647,12 Kč
25330,13960 Kč8 253,49 Kč
50306,78280 Kč15 339,14 Kč
100285,60850 Kč28 560,85 Kč
250260,65120 Kč65 162,80 Kč
500243,84614 Kč121 923,07 Kč
Manufacturers Standard Package
Unit Price without VAT:473,41000 Kč
Unit Price with VAT:572,82610 Kč
Alternate Color
DSUB CABLE - CFM37G/AE37M/X
In-Stock: 0
Unit Price: 484,15000 Kč
Alternate Length
DSUB CABLE - CFM37G/AE37G/X
In-Stock: 0
Unit Price: 481,41000 Kč