


C7PXG-3710M | |
|---|---|
DigiKey Part Number | C7PXG-3710M-ND |
Manufacturer | |
Manufacturer Product Number | C7PXG-3710M |
Description | DSUB CABLE - CMM37G/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,48000 Kč | 398,48 Kč |
| 10 | 306,69900 Kč | 3 066,99 Kč |
| 25 | 277,48960 Kč | 6 937,24 Kč |
| 50 | 257,74040 Kč | 12 887,02 Kč |
| 100 | 239,83530 Kč | 23 983,53 Kč |
| 250 | 218,72888 Kč | 54 682,22 Kč |
| 500 | 204,51086 Kč | 102 255,43 Kč |
| 1 000 | 191,90064 Kč | 191 900,64 Kč |
| Unit Price without VAT: | 398,48000 Kč |
|---|---|
| Unit Price with VAT: | 482,16080 Kč |



