


C7PXG-3706M | |
|---|---|
DigiKey Part Number | C7PXG-3706M-ND |
Manufacturer | |
Manufacturer Product Number | C7PXG-3706M |
Description | DSUB CABLE - CMM37G/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,90000 Kč | 382,90 Kč |
| 10 | 294,65800 Kč | 2 946,58 Kč |
| 25 | 266,56040 Kč | 6 664,01 Kč |
| 50 | 247,56900 Kč | 12 378,45 Kč |
| 100 | 230,34590 Kč | 23 034,59 Kč |
| 250 | 210,04028 Kč | 52 510,07 Kč |
| 500 | 196,36366 Kč | 98 181,83 Kč |
| 1 000 | 183,99510 Kč | 183 995,10 Kč |
| Unit Price without VAT: | 382,90000 Kč |
|---|---|
| Unit Price with VAT: | 463,30900 Kč |



