C7PXG-37xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7PXG-37xxG
CW Part Number Breakdown 7

C7PXG-3706G

DigiKey Part Number
C7PXG-3706G-ND
Manufacturer
Manufacturer Product Number
C7PXG-3706G
Description
DSUB CABLE - CMM37G/AE37G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB37
Number of Positions
37
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,74000 Kč371,74 Kč
10286,04800 Kč2 860,48 Kč
25258,75520 Kč6 468,88 Kč
50240,30260 Kč12 015,13 Kč
100223,56570 Kč22 356,57 Kč
250203,83304 Kč50 958,26 Kč
500190,54208 Kč95 271,04 Kč
1 000178,52316 Kč178 523,16 Kč
Manufacturers Standard Package
Unit Price without VAT:371,74000 Kč
Unit Price with VAT:449,80540 Kč
Alternate Color
DSUB CABLE - CMM37G/AE37M/X
In-Stock: 0
Unit Price: 382,90000 Kč
Alternate Length
DSUB CABLE - CMM37G/AE37G/X
In-Stock: 0
Unit Price: 379,95000 Kč