C7PXG-37xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7PXG-37xxG
CW Part Number Breakdown 7

C7PXG-3710G

DigiKey Part Number
C7PXG-3710G-ND
Manufacturer
Manufacturer Product Number
C7PXG-3710G
Description
DSUB CABLE - CMM37G/AE37G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB37
Number of Positions
37
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1379,95000 Kč379,95 Kč
10292,40600 Kč2 924,06 Kč
25264,51440 Kč6 612,86 Kč
50245,66620 Kč12 283,31 Kč
100228,56930 Kč22 856,93 Kč
250208,41352 Kč52 103,38 Kč
500194,83712 Kč97 418,56 Kč
1 000182,56055 Kč182 560,55 Kč
Manufacturers Standard Package
Unit Price without VAT:379,95000 Kč
Unit Price with VAT:459,73950 Kč
Alternate Color
DSUB CABLE - CMM37G/AE37M/X
In-Stock: 0
Unit Price: 398,48000 Kč
Alternate Length
DSUB CABLE - CMM37G/AE37G/X
In-Stock: 0
Unit Price: 371,74000 Kč