


C7PSS-0910M | |
|---|---|
DigiKey Part Number | C7PSS-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7PSS-0910M |
Description | DSUB CABLE - CMM09S/AE09M/CFM09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,29000 Kč | 651,29 Kč |
| 10 | 502,69500 Kč | 5 026,95 Kč |
| 25 | 455,48840 Kč | 11 387,21 Kč |
| 50 | 423,61860 Kč | 21 180,93 Kč |
| 100 | 394,74010 Kč | 39 474,01 Kč |
| 250 | 360,71700 Kč | 90 179,25 Kč |
| 500 | 337,81504 Kč | 168 907,52 Kč |
| Unit Price without VAT: | 651,29000 Kč |
|---|---|
| Unit Price with VAT: | 788,06090 Kč |



