D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7PSS-0910G

DigiKey Part Number
C7PSS-0910G-ND
Manufacturer
Manufacturer Product Number
C7PSS-0910G
Description
DSUB CABLE - CMM09S/AE09G/CFM09S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1648,13000 Kč648,13 Kč
10500,23200 Kč5 002,32 Kč
25453,25720 Kč11 331,43 Kč
50421,54300 Kč21 077,15 Kč
100392,79720 Kč39 279,72 Kč
250358,93364 Kč89 733,41 Kč
500336,13988 Kč168 069,94 Kč
Manufacturers Standard Package
Unit Price without VAT:648,13000 Kč
Unit Price with VAT:784,23730 Kč
Alternate Color
DSUB CABLE - CMM09S/AE09M/CFM09S
In-Stock: 0
Unit Price: 651,29000 Kč
Alternate Length
DSUB CABLE - CMM09S/AE09G/CFM09S
In-Stock: 0
Unit Price: 646,24000 Kč