


C7PSS-0906G | |
|---|---|
DigiKey Part Number | C7PSS-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7PSS-0906G |
Description | DSUB CABLE - CMM09S/AE09G/CFM09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,24000 Kč | 646,24 Kč |
| 10 | 498,78000 Kč | 4 987,80 Kč |
| 25 | 451,93520 Kč | 11 298,38 Kč |
| 50 | 420,30120 Kč | 21 015,06 Kč |
| 100 | 391,63950 Kč | 39 163,95 Kč |
| 250 | 357,87104 Kč | 89 467,76 Kč |
| 500 | 335,14126 Kč | 167 570,63 Kč |
| Unit Price without VAT: | 646,24000 Kč |
|---|---|
| Unit Price with VAT: | 781,95040 Kč |



