D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7PSS-0906M

DigiKey Part Number
C7PSS-0906M-ND
Manufacturer
Manufacturer Product Number
C7PSS-0906M
Description
DSUB CABLE - CMM09S/AE09M/CFM09S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1648,13000 Kč648,13 Kč
10500,23200 Kč5 002,32 Kč
25453,27400 Kč11 331,85 Kč
50421,55160 Kč21 077,58 Kč
100392,80560 Kč39 280,56 Kč
250358,94292 Kč89 735,73 Kč
500336,14914 Kč168 074,57 Kč
Manufacturers Standard Package
Unit Price without VAT:648,13000 Kč
Unit Price with VAT:784,23730 Kč
Alternate Color
DSUB CABLE - CMM09S/AE09G/CFM09S
In-Stock: 0
Unit Price: 646,24000 Kč
Alternate Length
DSUB CABLE - CMM09S/AE09M/CFM09S
In-Stock: 0
Unit Price: 651,29000 Kč